Part Details for RP73A1J4K12BTD by TE Connectivity
Overview of RP73A1J4K12BTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73A1J4K12BTD
RP73A1J4K12BTD CAD Models
RP73A1J4K12BTD Part Data Attributes
|
RP73A1J4K12BTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A1J4K12BTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 4120ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73A1J4K12BTD
This table gives cross-reference parts and alternative options found for RP73A1J4K12BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J4K12BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BV-4121ELF | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73A1J4K12BTD vs CRT0603-BV-4121ELF |
AR03BTSX4121N | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Viking Tech Corp | RP73A1J4K12BTD vs AR03BTSX4121N |
BLU0603P-4121-BT5Q | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J4K12BTD vs BLU0603P-4121-BT5Q |
BLU0603P-4121-AT5W | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J4K12BTD vs BLU0603P-4121-AT5W |
NTRH06A4121STRF | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | RP73A1J4K12BTD vs NTRH06A4121STRF |
RNCF0603BTY4K12 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73A1J4K12BTD vs RNCF0603BTY4K12 |
PRC0603TTC54.12K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RP73A1J4K12BTD vs PRC0603TTC54.12K+/-0.05% |
BLU0603-4121-BB5W | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J4K12BTD vs BLU0603-4121-BB5W |
RN731JLTDD4121B05 | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73A1J4K12BTD vs RN731JLTDD4121B05 |
BLU0603ER-4121-AT5Q | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J4K12BTD vs BLU0603ER-4121-AT5Q |