Part Details for AR03BTSX4121N by Viking Tech Corp
Overview of AR03BTSX4121N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03BTSX4121N
AR03BTSX4121N CAD Models
AR03BTSX4121N Part Data Attributes
|
AR03BTSX4121N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03BTSX4121N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for AR03BTSX4121N
This table gives cross-reference parts and alternative options found for AR03BTSX4121N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03BTSX4121N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-BV-4121ELF | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | AR03BTSX4121N vs CRT0603-BV-4121ELF |
BLU0603P-4121-BT5Q | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX4121N vs BLU0603P-4121-BT5Q |
BLU0603P-4121-AT5W | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX4121N vs BLU0603P-4121-AT5W |
NTRH06A4121STRF | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | NIC Components Corp | AR03BTSX4121N vs NTRH06A4121STRF |
RNCF0603BTY4K12 | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03BTSX4121N vs RNCF0603BTY4K12 |
PRC0603TTC54.12K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 4120ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | AR03BTSX4121N vs PRC0603TTC54.12K+/-0.05% |
BLU0603-4121-BB5W | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX4121N vs BLU0603-4121-BB5W |
RN731JLTDD4121B05 | Fixed Resistor, Thin Film, 0.063W, 4120ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AR03BTSX4121N vs RN731JLTDD4121B05 |
BLU0603ER-4121-AT5Q | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | AR03BTSX4121N vs BLU0603ER-4121-AT5Q |
WF06Z4121AALQ | Fixed Resistor, Thin Film, 0.1W, 4120ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03BTSX4121N vs WF06Z4121AALQ |