Part Details for RP73A1J1K0FTD by TE Connectivity
Overview of RP73A1J1K0FTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73A1J1K0FTD
RP73A1J1K0FTD CAD Models
RP73A1J1K0FTD Part Data Attributes
|
RP73A1J1K0FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73A1J1K0FTD
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73A1J1K0FTD
This table gives cross-reference parts and alternative options found for RP73A1J1K0FTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73A1J1K0FTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A1J1K0FTDG | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73A1J1K0FTD vs RP73A1J1K0FTDG |
BLU0603P-1001-FT5W | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J1K0FTD vs BLU0603P-1001-FT5W |
PRC0603TC5Y1K+-1% | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RP73A1J1K0FTD vs PRC0603TC5Y1K+-1% |
RP73A1J1K0FTDF | RESISTOR, THIN FILM, 0.1W, 1%, 5ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RP73A1J1K0FTD vs RP73A1J1K0FTDF |
P0603Z1001FNTD | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73A1J1K0FTD vs P0603Z1001FNTD |
BLU0603ER-1001-FB5 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J1K0FTD vs BLU0603ER-1001-FB5 |
P0603Z1001FBTD | Fixed Resistor, Thin Film, 0.125W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73A1J1K0FTD vs P0603Z1001FBTD |
RNCF0603FKY1K00 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RP73A1J1K0FTD vs RNCF0603FKY1K00 |
WF06Z1001FALQ | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73A1J1K0FTD vs WF06Z1001FALQ |
BLU0603ER-1001-FB5Q | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RP73A1J1K0FTD vs BLU0603ER-1001-FB5Q |