Datasheets
RP1E478M1835MCS by: Samwha Electronics

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for RP1E478M1835MCS by Samwha Electronics

Overview of RP1E478M1835MCS by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for RP1E478M1835MCS

RP1E478M1835MCS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP1E478M1835MCS Part Data Attributes

RP1E478M1835MCS Samwha Electronics
Buy Now Datasheet
Compare Parts:
RP1E478M1835MCS Samwha Electronics Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 4700 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.175 mA
Length 35.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 2100 mA
Surface Mount NO
Tan Delta 0.22
Terminal Finish TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE

Alternate Parts for RP1E478M1835MCS

This table gives cross-reference parts and alternative options found for RP1E478M1835MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP1E478M1835MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EKME250ELL472MMP1C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, United Chemi-Con Inc RP1E478M1835MCS vs EKME250ELL472MMP1C
NRSZ472M25V18X35.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, NIC Components Corp RP1E478M1835MCS vs NRSZ472M25V18X35.5SP7.5LLF
NRSZ472M25V18X35.5F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RP1E478M1835MCS vs NRSZ472M25V18X35.5F
EKME250ELL472MMP1D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, United Chemi-Con Inc RP1E478M1835MCS vs EKME250ELL472MMP1D
LZGR1EM472K36 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF Luminous Town Electric Co Ltd RP1E478M1835MCS vs LZGR1EM472K36
LESRA4700M25TR218X35.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF IBS Electronics Inc RP1E478M1835MCS vs LESRA4700M25TR218X35.5
RJ3-25V472MK8#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, ELNA America Inc RP1E478M1835MCS vs RJ3-25V472MK8#-F51
EKME250ELL472MMP1N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, United Chemi-Con Inc RP1E478M1835MCS vs EKME250ELL472MMP1N
EKME250ETE472MMP1S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, United Chemi-Con Inc RP1E478M1835MCS vs EKME250ETE472MMP1S
RJ3-25V472MK8# Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED ELNA America Inc RP1E478M1835MCS vs RJ3-25V472MK8#

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP1E478M1835MCS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP1E478M1835MCS by Samwha Electronics

  • Please alert me when RP1E478M1835MCS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP1E478M1835MCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP1E478M1835MCS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP1E478M1835MCS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP1E478M1835MCS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP1E478M1835MCS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: