Part Details for EKME250ETE472MMP1S by United Chemi-Con Inc
Overview of EKME250ETE472MMP1S by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKME250ETE472MMP1S
EKME250ETE472MMP1S CAD Models
EKME250ETE472MMP1S Part Data Attributes
|
EKME250ETE472MMP1S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EKME250ETE472MMP1S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | EKME(25V) | |
Terminal Pitch | 7.5 mm |
Alternate Parts for EKME250ETE472MMP1S
This table gives cross-reference parts and alternative options found for EKME250ETE472MMP1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKME250ETE472MMP1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LESRA4700M25CF218X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | EKME250ETE472MMP1S vs LESRA4700M25CF218X35.5 |
NRSZ472M25V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | EKME250ETE472MMP1S vs NRSZ472M25V18X35.5F1F |
RP1E478M1835MCS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EKME250ETE472MMP1S vs RP1E478M1835MCS |
RXW472M1EBK-1836S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | EKME250ETE472MMP1S vs RXW472M1EBK-1836S |
EKME250ELL472MMP1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | United Chemi-Con Inc | EKME250ETE472MMP1S vs EKME250ELL472MMP1C |
ECA1EFG472 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | EKME250ETE472MMP1S vs ECA1EFG472 |
LESRA4700M25TR218X35.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF | IBS Electronics Inc | EKME250ETE472MMP1S vs LESRA4700M25TR218X35.5 |
NRSZ472M25V18X35.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | NIC Components Corp | EKME250ETE472MMP1S vs NRSZ472M25V18X35.5F3F |
517D478M025FR6AE3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EKME250ETE472MMP1S vs 517D478M025FR6AE3 |
RJ3-25V472MK8#-F49 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4700uF, | ELNA America Inc | EKME250ETE472MMP1S vs RJ3-25V472MK8#-F49 |