-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RP15-2412SA/N-HC-ND
|
DigiKey | DC DC CONVERTER 12V 15W Min Qty: 20 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$65.6185 | Buy Now |
DISTI #
919-RP15-2412SA/NHC
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin 12Vout RoHS: Compliant | 0 |
|
$55.6900 / $61.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 10 Weeks | 0 |
|
$53.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.5900 / $82.5000 | Buy Now |
DISTI #
RP15-2412SA/N-HC
|
TME | Converter: DC/DC, 15W, Uin: 18÷36VDC, Uout: 12VDC, Iout: 1.3A, 1"x1" Min Qty: 20 | 0 |
|
$50.2300 / $55.7600 | RFQ |
DISTI #
000000000006064117
|
Sager | Isolated DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin 12Vout Min Qty: 1 | 0 |
|
$56.3000 / $62.1900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 15W 18-36VDC 12VDC 1.3A 1"x1" | 0 |
|
$61.8699 / $64.9634 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RP15-2412SA/N-HC
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RP15-2412SA/N-HC
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , MODULE,6LEAD,0.8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-PDMA-P6 | |
JESD-609 Code | e3 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.3 A | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Equivalence Code | MODULE,6LEAD,0.8 | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |