Filter Your Search
1 - 1 of 1 results
|
RP15-2412SA/N-HC
RECOM Power Inc
|
$60.1660 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 10.8 V | 13.2 V | 1.3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | S-PDMA-P6 | e3 | Not Qualified | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 25.4 mm | 25.4 mm | 17 mm | RECOM POWER GMBH | , MODULE,6LEAD,0.8 | compliant | EAR99 | RECOM Power |