RP132H251B-T1-FE
Description: Fixed Positive LDO Regulator, 2.5V, 1.05V Dropout, PDSO5,

Overview of RP132H251B-T1-FE by Nisshinbo Micro Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 8 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for RP132H251B-T1-FE by Nisshinbo Micro Devices

Part # Manufacturer Description Stock Price Buy
DISTI # RP132H251B-T1-FE-ND
DigiKey IC REG LINEAR 2.5V 1A SOT89-5 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.4697
  • 2,000 $0.4383
  • 5,000 $0.4164
  • 10,000 $0.4008
  • 25,000 $0.3882
$0.3882 / $0.4697 Buy Now
DISTI # 848-RP132H251BT1FE
Mouser Electronics LDO Voltage Regulators Low voltage LDO Regulator RoHS: Compliant 0
  • 1 $1.0400
  • 10 $0.9240
  • 100 $0.7210
  • 500 $0.5950
  • 1,000 $0.4690
  • 2,000 $0.4380
  • 5,000 $0.4160
  • 10,000 $0.4000
$0.4000 / $1.0400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.5865
  • 500 $0.4766
  • 1,000 $0.4552
  • 3,000 $0.4296
  • 5,000 $0.4178
  • 8,000 $0.4115
  • 10,000 $0.4054
  • 15,000 $0.3993
$0.3993 / $0.5865 Buy Now

CAD Models for RP132H251B-T1-FE by Nisshinbo Micro Devices
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RP132H251B-T1-FE by Nisshinbo Micro Devices

RP132H251B-T1-FE
Nisshinbo Micro Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
Reach Compliance Code
compliant
Samacsys Manufacturer
Nisshinbo
Dropout Voltage1-Max
1.05 V
Dropout Voltage1-Nom
0.78 V
Input Voltage-Max
6.5 V
Input Voltage-Min
1.4 V
JESD-30 Code
R-PDSO-F5
JESD-609 Code
e3
Length
4.5 mm
Load Regulation-Max
0.06%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Output Current1-Max
1 A
Output Voltage1-Max
2.5475 V
Output Voltage1-Min
2.4525 V
Output Voltage1-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSOF
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.6 mm
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
1.9%
Width
2.5 mm
Want to compare parts?
  1. RP132H251B-T1-FE
    Nisshinbo Micro Devices
    Fixed Positive LDO Regulator, 2.5V, 1.05V Dropout, PDSO5,
    VS

Alternate Parts for RP132H251B-T1-FE

This table gives cross-reference parts and alternative options found for RP132H251B-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP132H251B-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RP132K251D-TR Fixed Positive LDO Regulator, 2.5V, 1.05V Dropout, PDSO6, Nisshinbo Micro Devices RP132H251B-T1-FE vs RP132K251D-TR
RP132S251E-E2-FE Fixed Positive LDO Regulator, 2.5V, 1.05V Dropout, PDSO6, Nisshinbo Micro Devices RP132H251B-T1-FE vs RP132S251E-E2-FE
RP132J251B-T1-FE Fixed Positive LDO Regulator, 2.5V, 1.05V Dropout, CSSO5, Nisshinbo Micro Devices RP132H251B-T1-FE vs RP132J251B-T1-FE
RP132H251D-T1-FE Fixed Positive LDO Regulator, 2.5V, 1.05V Dropout, PDSO5, Nisshinbo Micro Devices RP132H251B-T1-FE vs RP132H251D-T1-FE
RP132S241B-E2-FE Fixed Positive LDO Regulator, 2.4V, 1.05V Dropout, PDSO6, Nisshinbo Micro Devices RP132H251B-T1-FE vs RP132S241B-E2-FE
RP132S251B-E2-FE Fixed Positive LDO Regulator, 2.5V, 1.05V Dropout, PDSO6, Nisshinbo Micro Devices RP132H251B-T1-FE vs RP132S251B-E2-FE
RP132S251D-E2-FE Fixed Positive LDO Regulator, 2.5V, 1.05V Dropout, PDSO6, Nisshinbo Micro Devices RP132H251B-T1-FE vs RP132S251D-E2-FE
RP132K251B-TR Fixed Positive LDO Regulator, 2.5V, 1.05V Dropout, PDSO6, Nisshinbo Micro Devices RP132H251B-T1-FE vs RP132K251B-TR

Related Parts for RP132H251B-T1-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP132H251B-T1-FE by Nisshinbo Micro Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP132H251B-T1-FE by Nisshinbo Micro Devices

Select Manufacturer
Which Manufacturer of RP132H251B-T1-FE would you like to use for your alert(s)?
  • Please alert me when RP132H251B-T1-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP132H251B-T1-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP132H251B-T1-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP132H251B-T1-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP132H251B-T1-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP132H251B-T1-FE by Nisshinbo Micro Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: