Datasheets
RP111H341B-T1-FE by: Ricoh Electronic Devices Co Ltd

Fixed Positive LDO Regulator, 3.4V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN

Part Details for RP111H341B-T1-FE by Ricoh Electronic Devices Co Ltd

Overview of RP111H341B-T1-FE by Ricoh Electronic Devices Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Part Details for RP111H341B-T1-FE

RP111H341B-T1-FE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RP111H341B-T1-FE Part Data Attributes

RP111H341B-T1-FE Ricoh Electronic Devices Co Ltd
Buy Now Datasheet
Compare Parts:
RP111H341B-T1-FE Ricoh Electronic Devices Co Ltd Fixed Positive LDO Regulator, 3.4V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-89
Package Description HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.32 V
Input Voltage-Max 5.25 V
Input Voltage-Min 1.4 V
JESD-30 Code R-PDSO-F5
JESD-609 Code e3
Length 4.5 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Output Current1-Max 0.5 A
Output Voltage1-Max 3.451 V
Output Voltage1-Min 3.349 V
Output Voltage1-Nom 3.4 V
Package Body Material PLASTIC/EPOXY
Package Code HLSOF
Package Equivalence Code TO-243
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm
Surface Mount YES
Technology CMOS
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Pitch 1.5 mm
Terminal Position DUAL
Voltage Tolerance-Max 1.5%
Width 2.5 mm

Alternate Parts for RP111H341B-T1-FE

This table gives cross-reference parts and alternative options found for RP111H341B-T1-FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP111H341B-T1-FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RP111L351B-TR Fixed Positive LDO Regulator, 3.5V, 0.32V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111L351B-TR
RP111N351D-TR-FE Fixed Positive LDO Regulator, 3.5V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111N351D-TR-FE
RP111H361D-T1-FE Fixed Positive LDO Regulator, 3.6V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111H361D-T1-FE
RP111H361B-T1-FE Fixed Positive LDO Regulator, 3.6V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111H361B-T1-FE
RP111H341D-T1-FE Fixed Positive LDO Regulator, 3.4V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111H341D-T1-FE
RP111H351D-T1-FE Fixed Positive LDO Regulator, 3.5V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111H351D-T1-FE
RP111L361B-TR Fixed Positive LDO Regulator, 3.6V, 0.32V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111L361B-TR
RP111H351B-T1-FE Fixed Positive LDO Regulator, 3.5V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111H351B-T1-FE
RP111L341D-TR Fixed Positive LDO Regulator, 3.4V, 0.32V Dropout, CMOS, PDSO6, 1.20 X 1.20 MM, HALOGEN FREE, DFN-6 Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111L341D-TR
RP111N361B-TR-FE Fixed Positive LDO Regulator, 3.6V, 0.32V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd RP111H341B-T1-FE vs RP111N361B-TR-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RP111H341B-T1-FE by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RP111H341B-T1-FE by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RP111H341B-T1-FE would you like to use for your alert(s)?
  • Please alert me when RP111H341B-T1-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RP111H341B-T1-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RP111H341B-T1-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RP111H341B-T1-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RP111H341B-T1-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RP111H341B-T1-FE by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: