RP111H341B-T1-FE vs RP111L361B-TR feature comparison

RP111H341B-T1-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RP111L361B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-89 DFN
Package Description HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN 1.20 X 1.20 MM, HALOGEN FREE, DFN-6
Pin Count 5 6
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.32 V 0.32 V
Input Voltage-Max 5.25 V 5.25 V
Input Voltage-Min 1.4 V 1.4 V
JESD-30 Code R-PDSO-F5 S-PDSO-N6
JESD-609 Code e3 e4
Length 4.5 mm 1.2 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 3.451 V 3.654 V
Output Voltage1-Min 3.349 V 3.546 V
Output Voltage1-Nom 3.4 V 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOF HVSON
Package Equivalence Code TO-243
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.6 mm 0.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN PALLADIUM
Terminal Form FLAT NO LEAD
Terminal Pitch 1.5 mm 0.4 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 1.5% 1.5%
Width 2.5 mm 1.2 mm
Base Number Matches 1 1
Packing Method TR

Compare RP111H341B-T1-FE with alternatives

Compare RP111L361B-TR with alternatives