Power Circuits
RO-3.305S/H
RECOM Power Inc
Description: DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4

Overview of RO-3.305S/H by RECOM Power Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for RO-3.305S/H by RECOM Power Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 63X9522
Newark 1W Dc/Dc-Converter Econoline Sip4 2Kv Unreg/Tube |Recom Power RO-3.305S/H Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.3400
  • 100 $9.2700
  • 250 $8.4900
  • 500 $7.8900
  • 1,000 $7.4200
$7.4200 / $11.3400 Buy Now
DISTI # RO-3.305S/H-ND
DigiKey DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 14 Weeks Container: Tube Temporarily Out of Stock
  • 1 $7.6200
  • 5 $7.5100
  • 10 $7.4000
  • 25 $7.1828
  • 50 $6.9650
  • 100 $6.7473
  • 250 $6.5296
  • 500 $6.0943
$6.0943 / $7.6200 Buy Now
DISTI # 919-RO-3.305S/H
Mouser Electronics Isolated DC/DC Converters - Through Hole 1W DC/DC 2kV UNREG 3.3Vin 5Vout RoHS: Compliant 0
  • 1 $8.6000
  • 10 $8.4800
  • 25 $6.9700
$6.9700 / $8.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 42 Package Multiple: 42 Lead time: 14 Weeks 0
  • 42 $5.6000
$5.6000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $8.4900
  • 42 $6.8600
  • 84 $6.5400
  • 126 $6.3400
  • 252 $5.9800
  • 504 $5.8900
  • 1,008 $5.8100
  • 2,520 $5.5900
$5.5900 / $8.4900 Buy Now
Ozdisan Elektronik DC/DC CONV 1W 3.3VDC 5VDC 200mA SIP4 0
  • 1 $7.6072
  • 42 $7.1095
$7.1095 / $7.6072 RFQ

CAD Models for RO-3.305S/H by RECOM Power Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RO-3.305S/H by RECOM Power Inc

RO-3.305S/H
RECOM Power Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RECOM POWER GMBH
Part Package Code
MODULE
Package Description
SIP-4
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
RECOM Power
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max
3.63 V
Input Voltage-Min
2.97 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-XSMA-P4
Length
11.5 mm
Load Regulation-Max
15%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.2 A
Output Voltage-Max
5.25 V
Output Voltage-Min
4.75 V
Output Voltage-Nom
5 V
Package Body Material
UNSPECIFIED
Package Equivalence Code
SIP4,.18
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
10.25 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. RO-3.305S/H
    RECOM Power Inc
    DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4
    VS

Alternate Parts for RO-3.305S/H

This table gives cross-reference parts and alternative options found for RO-3.305S/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RO-3.305S/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTDD1966SF-0305SU-1 DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, PLASTIC PACKAGE-7/4 Central Technologies RO-3.305S/H vs CTDD1966SF-0305SU-1
RO-3.305S DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, ROHS COMPLIANT, SIP-4 RECOM Power Inc RO-3.305S/H vs RO-3.305S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RO-3.305S/H by RECOM Power Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RO-3.305S/H by RECOM Power Inc

  • Please alert me when RO-3.305S/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RO-3.305S/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RO-3.305S/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RO-3.305S/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RO-3.305S/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RO-3.305S/H by RECOM Power Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: