Power Circuits
RNS03ZE-M6G
Description: DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, SMT-18

Overview of RNS03ZE-M6G by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RNS03ZE-M6G by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 784-RNS03ZE-M6G
Mouser Electronics Isolated DC/DC Converters - SMD DC-DC CONVERTER RoHS: Compliant 0
  • 1 $63.0200
  • 5 $62.5400
  • 10 $62.0400
  • 30 $57.1000
  • 60 $53.1600
  • 105 $52.3800
$52.3800 / $63.0200 Order Now
Quest Components 1-OUTPUT 10 W DC-DC REG PWR SUPPLY MODULE 96
  • 1 $50.9600
  • 44 $45.0800
  • 90 $43.1200
$43.1200 / $50.9600 Buy Now

CAD Models for RNS03ZE-M6G by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNS03ZE-M6G by Bel Power Solutions

RNS03ZE-M6G
Bel Power Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
HGT NOM
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
38 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-G18
JESD-609 Code
e3
Length
47.4 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Voltage-Max
4 V
Output Voltage-Min
2.3 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Surface Mount
YES
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Pitch
5 mm
Terminal Position
DUAL
Total Power Output-Max
10 W
Trim/Adjustable Output
YES
Width
25.4 mm
Want to compare parts?
  1. RNS03ZE-M6G
    Bel Power Solutions
    DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT, SMT-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNS03ZE-M6G by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNS03ZE-M6G by Bel Power Solutions

Select Manufacturer
Which Manufacturer of RNS03ZE-M6G would you like to use for your alert(s)?
  • Please alert me when RNS03ZE-M6G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNS03ZE-M6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNS03ZE-M6G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNS03ZE-M6G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNS03ZE-M6G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNS03ZE-M6G by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: