Part Details for RNR75E1133FMRSL by Vishay Intertechnologies
Overview of RNR75E1133FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR75E1133FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR75E1133FMRSL
|
Avnet Americas | HDN-75 113K 1% T-9 RNR75E1133FM RSL - Custom Tape W/Leader (Alt: RNR75E1133FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tape w/Leader | 0 |
|
$112.7760 / $119.8800 | Buy Now |
Part Details for RNR75E1133FMRSL
RNR75E1133FMRSL CAD Models
RNR75E1133FMRSL Part Data Attributes
|
RNR75E1133FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR75E1133FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 1W, 113000ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.813 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 9.53 mm | |
Package Length | 26.98 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 750 V |
Alternate Parts for RNR75E1133FMRSL
This table gives cross-reference parts and alternative options found for RNR75E1133FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR75E1133FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR75E1133FMM771 | RES,AXIAL,METAL FILM,113K OHMS,750WV,1% +/-TOL,-25,25PPM TC | Vishay Angstrohm | RNR75E1133FMRSL vs RNR75E1133FMM771 |
RNR75E1133FMM77 | RESISTOR, METAL FILM, 2 W, 1 %, 25 ppm, 113000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Angstrohm | RNR75E1133FMRSL vs RNR75E1133FMM77 |
RNR75E1133FMBSL | Fixed Resistor, Metal Film, 1W, 113000ohm, 750V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR75E1133FMRSL vs RNR75E1133FMBSL |