Part Details for RNR70H5111FMRSL by Vishay Intertechnologies
Overview of RNR70H5111FMRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70H5111FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR70H5111FMRSL
|
Avnet Americas | ERC-70 5.11K 1% T-2 RNR70H5111FM RSL - Tape and Reel (Alt: RNR70H5111FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$5.0375 / $11.4351 | Buy Now |
Part Details for RNR70H5111FMRSL
RNR70H5111FMRSL CAD Models
RNR70H5111FMRSL Part Data Attributes
|
RNR70H5111FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR70H5111FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70H5111FMRSL
This table gives cross-reference parts and alternative options found for RNR70H5111FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70H5111FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70H5111FRB14 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRSL vs RNR70H5111FRB14 |
RNC70H5111FRRE54 | Fixed Resistor, | Vishay Intertechnologies | RNR70H5111FMRSL vs RNC70H5111FRRE54 |
RNR70H5111FMRE6 | RES,AXIAL,METAL FILM,5.11K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR70H5111FMRSL vs RNR70H5111FMRE6 |
RNR70H5111FRB14 | RES,AXIAL,METAL FILM,5.11K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR70H5111FMRSL vs RNR70H5111FRB14 |
RNR70H5111FMRE6 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRSL vs RNR70H5111FMRE6 |
RNC70H5111FMR64 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H5111FMRSL vs RNC70H5111FMR64 |
RNR70H5111FMBSL4 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRSL vs RNR70H5111FMBSL4 |
RNR70H5111FMRE5 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRSL vs RNR70H5111FMRE5 |
RNR70H5111FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR70H5111FMRSL vs RNR70H5111FRRE8 |
RNR70H5111FMBSL | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRSL vs RNR70H5111FMBSL |