Part Details for RNR70H5111FMRE6 by Vishay Dale
Overview of RNR70H5111FMRE6 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR70H5111FMRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RNR70H5111FMRE6TR-ND
|
DigiKey | RES 5.11K OHM 1% 3/4W AXIAL Min Qty: 1000 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3131 | Buy Now |
Part Details for RNR70H5111FMRE6
RNR70H5111FMRE6 CAD Models
RNR70H5111FMRE6 Part Data Attributes
|
RNR70H5111FMRE6
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR70H5111FMRE6
Vishay Dale
RES,AXIAL,METAL FILM,5.11K OHMS,350WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RNR70H5111FMRE6
This table gives cross-reference parts and alternative options found for RNR70H5111FMRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR70H5111FMRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR70H5111FRB14 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRE6 vs RNR70H5111FRB14 |
RNC70H5111FRRE54 | Fixed Resistor, | Vishay Intertechnologies | RNR70H5111FMRE6 vs RNC70H5111FRRE54 |
RNR70H5111FRB14 | RES,AXIAL,METAL FILM,5.11K OHMS,350WV,1% +/-TOL,-50,50PPM TC | Vishay Dale | RNR70H5111FMRE6 vs RNR70H5111FRB14 |
RNR70H5111FMRE6 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRE6 vs RNR70H5111FMRE6 |
RNC70H5111FMR64 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H5111FMRE6 vs RNC70H5111FMR64 |
RNR70H5111FMBSL4 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRE6 vs RNR70H5111FMBSL4 |
RNR70H5111FMRE5 | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRE6 vs RNR70H5111FMRE5 |
RNR70H5111FRRE8 | Fixed Resistor, | Vishay Intertechnologies | RNR70H5111FMRE6 vs RNR70H5111FRRE8 |
RNR70H5111FMBSL | Fixed Resistor, Metal Film, 0.5W, 5110ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR70H5111FMRE6 vs RNR70H5111FMBSL |
RNC70H5111FRB14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 50 ppm, 5110 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR70H5111FMRE6 vs RNC70H5111FRB14 |