Part Details for RNR55J3741BPR36 by Vishay Dale
Overview of RNR55J3741BPR36 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55J3741BPR36
RNR55J3741BPR36 CAD Models
RNR55J3741BPR36 Part Data Attributes
|
RNR55J3741BPR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55J3741BPR36
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J3741BPR36
This table gives cross-reference parts and alternative options found for RNR55J3741BPR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J3741BPR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J3741BSRE665 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3741BPR36 vs RNC55J3741BSRE665 |
RNC55J3741BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J3741BPR36 vs RNC55J3741BSRE6 |
RNR55J3741BRRE665 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3741BPR36 vs RNR55J3741BRRE665 |
RNC55J3741BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J3741BPR36 vs RNC55J3741BSRSL |
RNC55J3741BSB14 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3741BPR36 vs RNC55J3741BSB14 |
RNR55J3741BMRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J3741BPR36 vs RNR55J3741BMRE6 |
RNC55J3741BSRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55J3741BPR36 vs RNC55J3741BSRE7 |
ERC553K7400BEEB500 | Fixed Resistor, Metal Film, 0.125W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR55J3741BPR36 vs ERC553K7400BEEB500 |
RNC55J3741BSRE6 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3741BPR36 vs RNC55J3741BSRE6 |
RNC55J3741BRBSL65 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3741BPR36 vs RNC55J3741BRBSL65 |