Part Details for RNC55J3741BRBSL65 by Vishay Intertechnologies
Overview of RNC55J3741BRBSL65 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNC55J3741BRBSL65
RNC55J3741BRBSL65 CAD Models
RNC55J3741BRBSL65 Part Data Attributes
|
RNC55J3741BRBSL65
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNC55J3741BRBSL65
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNC55J3741BRBSL65
This table gives cross-reference parts and alternative options found for RNC55J3741BRBSL65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNC55J3741BRBSL65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC553K7400BEEB500 | Fixed Resistor, Metal Film, 0.125W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNC55J3741BRBSL65 vs ERC553K7400BEEB500 |
RNC55J3741BSBSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3741BRBSL65 vs RNC55J3741BSBSL |
RNC55J3741BSRE665 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3741BRBSL65 vs RNC55J3741BSRE665 |
RNR55J3741BMRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3741BRBSL65 vs RNR55J3741BMRE6 |
RNR55J3741BPR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3741BRBSL65 vs RNR55J3741BPR36 |
RNC55J3741BSB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3741BRBSL65 vs RNC55J3741BSB14 |
RNC55J3741BSRE8 | Fixed Resistor, | Vishay Intertechnologies | RNC55J3741BRBSL65 vs RNC55J3741BSRE8 |
RNC55J3741BSRSL | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3741BRBSL65 vs RNC55J3741BSRSL |
RNR55J3741BRRE665 | Fixed Resistor, Metal Film, 0.1W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNC55J3741BRBSL65 vs RNR55J3741BRRE665 |
RNC55J3741BSRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3740 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNC55J3741BRBSL65 vs RNC55J3741BSRE6 |