Part Details for RNF18BBT357R by SEI Stackpole Electronics Inc
Overview of RNF18BBT357R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNF18BBT357R
RNF18BBT357R CAD Models
RNF18BBT357R Part Data Attributes
|
RNF18BBT357R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNF18BBT357R
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.8 mm | |
Package Length | 3.3 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 357 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNF18BBT357R
This table gives cross-reference parts and alternative options found for RNF18BBT357R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNF18BBT357R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF18ATT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18BBT357R vs RNF18ATT357R |
PRNF18ABT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BBT357R vs PRNF18ABT357R |
RNF18BTT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18BBT357R vs RNF18BTT357R |
PRNF18BNT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BBT357R vs PRNF18BNT357R |
PRNF18BTT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BBT357R vs PRNF18BTT357R |
PRNF18BAT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BBT357R vs PRNF18BAT357R |
RNF18BAT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18BBT357R vs RNF18BAT357R |
RNF18BNT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BBT357R vs RNF18BNT357R |
RNF18ABT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNF18BBT357R vs RNF18ABT357R |
PRNF18ATT357R | Fixed Resistor, Metal Film, 0.125W, 357ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | SEI Stackpole Electronics Inc | RNF18BBT357R vs PRNF18ATT357R |