Part Details for RNCW0201DTC464R by SEI Stackpole Electronics Inc
Overview of RNCW0201DTC464R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCW0201DTC464R
RNCW0201DTC464R CAD Models
RNCW0201DTC464R Part Data Attributes
|
RNCW0201DTC464R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCW0201DTC464R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.031W, 464ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.2 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.031 W | |
Rated Temperature | 70 °C | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold/Nickel (Au/Ni) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RNCW0201DTC464R
This table gives cross-reference parts and alternative options found for RNCW0201DTC464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCW0201DTC464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0201464R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201, | SRT Resistor Technology Gmbh | RNCW0201DTC464R vs AR0201464R+-0.5%TCR50 |
AR01DTD4640N | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Viking Tech Corp | RNCW0201DTC464R vs AR01DTD4640N |
AR01DPC2Z4640 | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RNCW0201DTC464R vs AR01DPC2Z4640 |
RN73G1HB4640D | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | RNCW0201DTC464R vs RN73G1HB4640D |
AR01DBD4640 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCW0201DTC464R vs AR01DBD4640 |
RN02D4640CT1-50 | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | RNCW0201DTC464R vs RN02D4640CT1-50 |
CPF0201D464RC | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | RNCW0201DTC464R vs CPF0201D464RC |
AR01DTRC2Z4640N | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | RNCW0201DTC464R vs AR01DTRC2Z4640N |
CPF0201D464RC1 | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | RNCW0201DTC464R vs CPF0201D464RC1 |