Part Details for AR0201464R+-0.5%TCR50 by SRT Resistor Technology Gmbh
Overview of AR0201464R+-0.5%TCR50 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR0201464R+-0.5%TCR50
AR0201464R+-0.5%TCR50 CAD Models
AR0201464R+-0.5%TCR50 Part Data Attributes
|
AR0201464R+-0.5%TCR50
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0201464R+-0.5%TCR50
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.58 mm | |
Package Style | SMT | |
Package Width | 0.29 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for AR0201464R+-0.5%TCR50
This table gives cross-reference parts and alternative options found for AR0201464R+-0.5%TCR50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0201464R+-0.5%TCR50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR01DTD4640N | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Viking Tech Corp | AR0201464R+-0.5%TCR50 vs AR01DTD4640N |
AR01DPC2Z4640 | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR0201464R+-0.5%TCR50 vs AR01DPC2Z4640 |
RN73G1HB4640D | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201, CHIP | MERITEK Electronics Corporation | AR0201464R+-0.5%TCR50 vs RN73G1HB4640D |
AR01DBD4640 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR0201464R+-0.5%TCR50 vs AR01DBD4640 |
RN02D4640CT1-50 | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Cal-Chip Electronics | AR0201464R+-0.5%TCR50 vs RN02D4640CT1-50 |
CPF0201D464RC | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR0201464R+-0.5%TCR50 vs CPF0201D464RC |
AR01DTRC2Z4640N | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, -50,50ppm/Cel, 0201, | Token Electronics Industry Co Ltd | AR0201464R+-0.5%TCR50 vs AR01DTRC2Z4640N |
CPF0201D464RC1 | Fixed Resistor, Thin Film, 0.0313W, 464ohm, 15V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0201 | TE Connectivity | AR0201464R+-0.5%TCR50 vs CPF0201D464RC1 |