Part Details for RNCS2512DKS432R by SEI Stackpole Electronics Inc
Overview of RNCS2512DKS432R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512DKS432R
RNCS2512DKS432R CAD Models
RNCS2512DKS432R Part Data Attributes
|
RNCS2512DKS432R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512DKS432R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512DKS432R
This table gives cross-reference parts and alternative options found for RNCS2512DKS432R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512DKS432R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F4320DB | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCS2512DKS432R vs TG12F4320DB |
CAR2512432OHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | RNCS2512DKS432R vs CAR2512432OHMS0.5%15PPM |
AR2512432R+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCS2512DKS432R vs AR2512432R+-0.5%TCR15 |
RT2512D432015PPM | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | RNCS2512DKS432R vs RT2512D432015PPM |
NTR50D4320NTRF | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512DKS432R vs NTR50D4320NTRF |
AR12DBNU4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS2512DKS432R vs AR12DBNU4320 |
CPF2512D432RD | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512 | TE Connectivity | RNCS2512DKS432R vs CPF2512D432RD |