Part Details for CPF2512D432RD by TE Connectivity
Overview of CPF2512D432RD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF2512D432RD
CPF2512D432RD CAD Models
CPF2512D432RD Part Data Attributes
|
CPF2512D432RD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF2512D432RD
TE Connectivity
Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CPF2512D432RD
This table gives cross-reference parts and alternative options found for CPF2512D432RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF2512D432RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TG12F4320DB | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | CPF2512D432RD vs TG12F4320DB |
CAR2512432OHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Riedon | CPF2512D432RD vs CAR2512432OHMS0.5%15PPM |
RNCS2512DKS432R | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | CPF2512D432RD vs RNCS2512DKS432R |
AR2512432R+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 2512, | SRT Resistor Technology Gmbh | CPF2512D432RD vs AR2512432R+-0.5%TCR15 |
RT2512D432015PPM | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 2512, | Synton-Tech Corp | CPF2512D432RD vs RT2512D432015PPM |
NTR50D4320NTRF | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CPF2512D432RD vs NTR50D4320NTRF |
AR12DBNU4320 | Fixed Resistor, Thin Film, 0.5W, 432ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CPF2512D432RD vs AR12DBNU4320 |