Datasheets
RNCS2512BTE41R7 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RNCS2512BTE41R7 by SEI Stackpole Electronics Inc

Overview of RNCS2512BTE41R7 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCS2512BTE41R7

RNCS2512BTE41R7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCS2512BTE41R7 Part Data Attributes

RNCS2512BTE41R7 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCS2512BTE41R7 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.5 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 41.7 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RNCS2512BTE41R7

This table gives cross-reference parts and alternative options found for RNCS2512BTE41R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512BTE41R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTRA50A41R7CTRQYF Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp RNCS2512BTE41R7 vs NTRA50A41R7CTRQYF
CAR251241.7OHMS0.05%25PPM Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Riedon RNCS2512BTE41R7 vs CAR251241.7OHMS0.05%25PPM
RN25B41R7CT1-25 Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics RNCS2512BTE41R7 vs RN25B41R7CT1-25
CAR251241.7OHMS0.1%25PPM Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Riedon RNCS2512BTE41R7 vs CAR251241.7OHMS0.1%25PPM
AR251241R7+-0.1%TCR25 Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh RNCS2512BTE41R7 vs AR251241R7+-0.1%TCR25
RN73F3A41R7B Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation RNCS2512BTE41R7 vs RN73F3A41R7B
RN25B41R7CT4-25 Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics RNCS2512BTE41R7 vs RN25B41R7CT4-25
RN73F3A41R7A Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation RNCS2512BTE41R7 vs RN73F3A41R7A
NTR50B41R7CTRF Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp RNCS2512BTE41R7 vs NTR50B41R7CTRF
AR12BTRC3U41R7N Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd RNCS2512BTE41R7 vs AR12BTRC3U41R7N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS2512BTE41R7 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS2512BTE41R7 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS2512BTE41R7 would you like to use for your alert(s)?
  • Please alert me when RNCS2512BTE41R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS2512BTE41R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS2512BTE41R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS2512BTE41R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS2512BTE41R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS2512BTE41R7 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: