Datasheets
CAR251241.7OHMS0.1%25PPM by: Riedon

Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,

Part Details for CAR251241.7OHMS0.1%25PPM by Riedon

Overview of CAR251241.7OHMS0.1%25PPM by Riedon

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for CAR251241.7OHMS0.1%25PPM

CAR251241.7OHMS0.1%25PPM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAR251241.7OHMS0.1%25PPM Part Data Attributes

CAR251241.7OHMS0.1%25PPM Riedon
Buy Now Datasheet
Compare Parts:
CAR251241.7OHMS0.1%25PPM Riedon Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RIEDON INC
Reach Compliance Code compliant
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Rated Power Dissipation (P) 0.5 W
Resistance 41.7 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for CAR251241.7OHMS0.1%25PPM

This table gives cross-reference parts and alternative options found for CAR251241.7OHMS0.1%25PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR251241.7OHMS0.1%25PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NTRA50A41R7CTRQYF Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CAR251241.7OHMS0.1%25PPM vs NTRA50A41R7CTRQYF
CAR251241.7OHMS0.05%25PPM Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, Riedon CAR251241.7OHMS0.1%25PPM vs CAR251241.7OHMS0.05%25PPM
RNCS2512BTE41R7 Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc CAR251241.7OHMS0.1%25PPM vs RNCS2512BTE41R7
RN25B41R7CT1-25 Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics CAR251241.7OHMS0.1%25PPM vs RN25B41R7CT1-25
AR251241R7+-0.1%TCR25 Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, SRT Resistor Technology Gmbh CAR251241.7OHMS0.1%25PPM vs AR251241R7+-0.1%TCR25
RN73F3A41R7B Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation CAR251241.7OHMS0.1%25PPM vs RN73F3A41R7B
RN25B41R7CT4-25 Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Cal-Chip Electronics CAR251241.7OHMS0.1%25PPM vs RN25B41R7CT4-25
RN73F3A41R7A Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, MERITEK Electronics Corporation CAR251241.7OHMS0.1%25PPM vs RN73F3A41R7A
NTR50B41R7CTRF Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp CAR251241.7OHMS0.1%25PPM vs NTR50B41R7CTRF
AR12BTRC3U41R7N Fixed Resistor, Thin Film, 0.5W, 41.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, Token Electronics Industry Co Ltd CAR251241.7OHMS0.1%25PPM vs AR12BTRC3U41R7N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAR251241.7OHMS0.1%25PPM by Riedon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAR251241.7OHMS0.1%25PPM by Riedon

Select Manufacturer
Which Manufacturer of CAR251241.7OHMS0.1%25PPM would you like to use for your alert(s)?
  • Please alert me when CAR251241.7OHMS0.1%25PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAR251241.7OHMS0.1%25PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAR251241.7OHMS0.1%25PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAR251241.7OHMS0.1%25PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAR251241.7OHMS0.1%25PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAR251241.7OHMS0.1%25PPM by Riedon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: