Part Details for RNCS2512BTE229R by SEI Stackpole Electronics Inc
Overview of RNCS2512BTE229R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512BTE229R
RNCS2512BTE229R CAD Models
RNCS2512BTE229R Part Data Attributes
|
RNCS2512BTE229R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512BTE229R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 229 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512BTE229R
This table gives cross-reference parts and alternative options found for RNCS2512BTE229R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512BTE229R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F3A2290B | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | RNCS2512BTE229R vs RN73F3A2290B |
AR12APC3U2290N | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512BTE229R vs AR12APC3U2290N |
AR2512229R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCS2512BTE229R vs AR2512229R+-0.1%TCR25 |
NTRA50A2290CTRQYF | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512BTE229R vs NTRA50A2290CTRQYF |
NTR50B2290CTRF | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512BTE229R vs NTR50B2290CTRF |
RNCS2512BKE229R | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCS2512BTE229R vs RNCS2512BKE229R |
NTR50A2290CTR1KF | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RNCS2512BTE229R vs NTR50A2290CTR1KF |
NTRA50B2290CTRQYF | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512BTE229R vs NTRA50B2290CTRQYF |
AR12APC3U2290 | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512BTE229R vs AR12APC3U2290 |
NTR50A2290CTRF | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512BTE229R vs NTR50A2290CTRF |