Part Details for NTR50B2290CTRF by NIC Components Corp
Overview of NTR50B2290CTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR50B2290CTRF
NTR50B2290CTRF CAD Models
NTR50B2290CTRF Part Data Attributes
|
NTR50B2290CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR50B2290CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 229 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR50B2290CTRF
This table gives cross-reference parts and alternative options found for NTR50B2290CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR50B2290CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F3A2290B | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | NTR50B2290CTRF vs RN73F3A2290B |
AR12BPC3U2290N | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B2290CTRF vs AR12BPC3U2290N |
NTR50B2290CTR1KF | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | NTR50B2290CTRF vs NTR50B2290CTR1KF |
AR12APC3U2290 | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B2290CTRF vs AR12APC3U2290 |
RNCS2512BKE229R | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B2290CTRF vs RNCS2512BKE229R |
AR12APC3U2290N | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B2290CTRF vs AR12APC3U2290N |
AR12BPC3U2290 | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | NTR50B2290CTRF vs AR12BPC3U2290 |
NTRA50A2290CTRQYF | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | NTR50B2290CTRF vs NTRA50A2290CTRQYF |
RNCS2512BTE229R | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | NTR50B2290CTRF vs RNCS2512BTE229R |
UPTF2512-2W-E-2290AT | Fixed Resistor, Thin Film, 0.5W, 229ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | NTR50B2290CTRF vs UPTF2512-2W-E-2290AT |