Part Details for RNCS1206CTE205R by SEI Stackpole Electronics Inc
Overview of RNCS1206CTE205R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206CTE205R
RNCS1206CTE205R CAD Models
RNCS1206CTE205R Part Data Attributes
|
RNCS1206CTE205R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206CTE205R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206CTE205R
This table gives cross-reference parts and alternative options found for RNCS1206CTE205R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206CTE205R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PR06CTC2050 | Fixed Resistor, Thin Film, 0.5W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS1206CTE205R vs PR06CTC2050 |
PRC1206TC25W205R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | RNCS1206CTE205R vs PRC1206TC25W205R+-0.25% |
RT1206C205025PPM | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | RNCS1206CTE205R vs RT1206C205025PPM |
TE06G2050CT | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RNCS1206CTE205R vs TE06G2050CT |
TC0625C2050ECE | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206CTE205R vs TC0625C2050ECE |
RN73F2BTD2050C | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206CTE205R vs RN73F2BTD2050C |
TFCR1206-8W-E-2050CT | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206CTE205R vs TFCR1206-8W-E-2050CT |
RN12C2050CT1-25 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206CTE205R vs RN12C2050CT1-25 |
AR06CBC2050N | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCS1206CTE205R vs AR06CBC2050N |
TC0625C2050TCE | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206CTE205R vs TC0625C2050TCE |