Part Details for TC0625C2050TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of TC0625C2050TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC0625C2050TCE
TC0625C2050TCE CAD Models
TC0625C2050TCE Part Data Attributes
|
TC0625C2050TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TC0625C2050TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TC | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for TC0625C2050TCE
This table gives cross-reference parts and alternative options found for TC0625C2050TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC0625C2050TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06G2050CB | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | TC0625C2050TCE vs TE06G2050CB |
TC0625C2050E4E | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625C2050TCE vs TC0625C2050E4E |
NTRC12C2050CTRF | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | TC0625C2050TCE vs NTRC12C2050CTRF |
RN12C2050CT1-25 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TC0625C2050TCE vs RN12C2050CT1-25 |
AR06CPC3W2050 | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | TC0625C2050TCE vs AR06CPC3W2050 |
RN73F2BB2050C | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | TC0625C2050TCE vs RN73F2BB2050C |
TC0625C2050T4E | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | TC0625C2050TCE vs TC0625C2050T4E |
RT1206C205025PPM | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | TC0625C2050TCE vs RT1206C205025PPM |
PR06CTC2050 | Fixed Resistor, Thin Film, 0.5W, 205ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | TC0625C2050TCE vs PR06CTC2050 |
RN12C2050CT-LF | Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | TC0625C2050TCE vs RN12C2050CT-LF |