Part Details for RNCS1206BKC22R6 by SEI Stackpole Electronics Inc
Overview of RNCS1206BKC22R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206BKC22R6
RNCS1206BKC22R6 CAD Models
RNCS1206BKC22R6 Part Data Attributes
|
RNCS1206BKC22R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKC22R6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206BKC22R6
This table gives cross-reference parts and alternative options found for RNCS1206BKC22R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKC22R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650B226JE5E | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206BKC22R6 vs TC0650B226JE5E |
CPF1206B22R6C | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | RNCS1206BKC22R6 vs CPF1206B22R6C |
RN12A22R6CT5-50 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BKC22R6 vs RN12A22R6CT5-50 |
AR06BPC2W22R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKC22R6 vs AR06BPC2W22R6 |
AR06BTRC2W22R6N | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKC22R6 vs AR06BTRC2W22R6N |
NTR12B22R6DTRF | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206BKC22R6 vs NTR12B22R6DTRF |
CPF1206B22R6C1 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCS1206BKC22R6 vs CPF1206B22R6C1 |
TC0650A226JE4E | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206BKC22R6 vs TC0650A226JE4E |
AR06BBD22R6N | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCS1206BKC22R6 vs AR06BBD22R6N |
PRC1206TTC50W22.6R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RNCS1206BKC22R6 vs PRC1206TTC50W22.6R+-0.1% |