Part Details for CPF1206B22R6C1 by TE Connectivity
Overview of CPF1206B22R6C1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CPF1206B22R6C1
CPF1206B22R6C1 CAD Models
CPF1206B22R6C1 Part Data Attributes
|
CPF1206B22R6C1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CPF1206B22R6C1
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for CPF1206B22R6C1
This table gives cross-reference parts and alternative options found for CPF1206B22R6C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CPF1206B22R6C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650B226JE5E | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B22R6C1 vs TC0650B226JE5E |
CPF1206B22R6C | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | TE Connectivity | CPF1206B22R6C1 vs CPF1206B22R6C |
RN12A22R6CT5-50 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | CPF1206B22R6C1 vs RN12A22R6CT5-50 |
AR06BPC2W22R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206B22R6C1 vs AR06BPC2W22R6 |
AR06BTRC2W22R6N | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206B22R6C1 vs AR06BTRC2W22R6N |
NTR12B22R6DTRF | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | CPF1206B22R6C1 vs NTR12B22R6DTRF |
TC0650A226JE4E | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | CPF1206B22R6C1 vs TC0650A226JE4E |
AR06BBD22R6N | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | CPF1206B22R6C1 vs AR06BBD22R6N |
PRC1206TTC50W22.6R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CPF1206B22R6C1 vs PRC1206TTC50W22.6R+-0.1% |
AR06BTRC2W22R6 | Fixed Resistor, Thin Film, 0.125W, 22.6ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | CPF1206B22R6C1 vs AR06BTRC2W22R6 |