Part Details for RNCS0603DKS1K13 by SEI Stackpole Electronics Inc
Overview of RNCS0603DKS1K13 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603DKS1K13
RNCS0603DKS1K13 CAD Models
RNCS0603DKS1K13 Part Data Attributes
|
RNCS0603DKS1K13
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603DKS1K13
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603DKS1K13
This table gives cross-reference parts and alternative options found for RNCS0603DKS1K13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603DKS1K13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-11-1131-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | TT Electronics Resistors | RNCS0603DKS1K13 vs PCF-W0603LF-11-1131-D-P-LT |
RT0603D113115PPM | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | RNCS0603DKS1K13 vs RT0603D113115PPM |
AR06031K13+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RNCS0603DKS1K13 vs AR06031K13+-0.5%TCR15 |
PR03DTN1131 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCS0603DKS1K13 vs PR03DTN1131 |
SF06F1131DTLQ | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603DKS1K13 vs SF06F1131DTLQ |
NTR06D1131NTRF | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RNCS0603DKS1K13 vs NTR06D1131NTRF |
AR03DBNY1131 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCS0603DKS1K13 vs AR03DBNY1131 |
AR03DTNY1131 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RNCS0603DKS1K13 vs AR03DTNY1131 |
CPF0603D1K13D | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCS0603DKS1K13 vs CPF0603D1K13D |
CPF0603D1K13D1 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCS0603DKS1K13 vs CPF0603D1K13D1 |