Part Details for NTR06D1131NTRF by NIC Components Corp
Overview of NTR06D1131NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06D1131NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06D1131NTRF
|
Avnet Americas | RES THNFLM 0603 1.13K OHM 1/16W 50V 0.5% 15PPM SMD - Tape and Reel (Alt: NTR06D1131NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0504 / $0.0535 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0423 | Buy Now |
Part Details for NTR06D1131NTRF
NTR06D1131NTRF CAD Models
NTR06D1131NTRF Part Data Attributes
|
NTR06D1131NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06D1131NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR06D1131NTRF
This table gives cross-reference parts and alternative options found for NTR06D1131NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06D1131NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0603LF-11-1131-D-P-LT | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | TT Electronics Resistors | NTR06D1131NTRF vs PCF-W0603LF-11-1131-D-P-LT |
RT0603D113115PPM | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Synton-Tech Corp | NTR06D1131NTRF vs RT0603D113115PPM |
AR06031K13+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06D1131NTRF vs AR06031K13+-0.5%TCR15 |
PR03DTN1131 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06D1131NTRF vs PR03DTN1131 |
SF06F1131DTLQ | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06D1131NTRF vs SF06F1131DTLQ |
AR03DBNY1131 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06D1131NTRF vs AR03DBNY1131 |
RNCS0603DKS1K13 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | NTR06D1131NTRF vs RNCS0603DKS1K13 |
AR03DTNY1131 | Fixed Resistor, Thin Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | NTR06D1131NTRF vs AR03DTNY1131 |
CPF0603D1K13D | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06D1131NTRF vs CPF0603D1K13D |
CPF0603D1K13D1 | Fixed Resistor, Thin Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06D1131NTRF vs CPF0603D1K13D1 |