RNCS0603DKE1K64
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCS0603DKE1K64 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCS0603DKE1K64 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCS0603DKE1K64 by SEI Stackpole Electronics Inc

RNCS0603DKE1K64
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1640 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RNCS0603DKE1K64
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCS0603DKE1K64

This table gives cross-reference parts and alternative options found for RNCS0603DKE1K64. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603DKE1K64, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SF06U1641DALQ Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCS0603DKE1K64 vs SF06U1641DALQ
AR03DTRC3Y1641N Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RNCS0603DKE1K64 vs AR03DTRC3Y1641N
AR03DPC3X1641 Fixed Resistor, Thin Film, 0.1W, 1640ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RNCS0603DKE1K64 vs AR03DPC3X1641
AR03DTC1641 Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Viking Tech Corp RNCS0603DKE1K64 vs AR03DTC1641
NTR06D1641CTRF Fixed Resistor, Thin Film, 0.063W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RNCS0603DKE1K64 vs NTR06D1641CTRF
TFCR0603-16W-E-1641DT Fixed Resistor, Thin Film, 0.063W, 1640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD RNCS0603DKE1K64 vs TFCR0603-16W-E-1641DT
SF06U1641DTLQ Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCS0603DKE1K64 vs SF06U1641DTLQ
RN73F1JB1641D Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RNCS0603DKE1K64 vs RN73F1JB1641D
AR03DTRC3Y1641 Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Token Electronics Industry Co Ltd RNCS0603DKE1K64 vs AR03DTRC3Y1641
WF06U1641DTLQ Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCS0603DKE1K64 vs WF06U1641DTLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0603DKE1K64 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0603DKE1K64 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0603DKE1K64 would you like to use for your alert(s)?
  • Please alert me when RNCS0603DKE1K64 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0603DKE1K64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0603DKE1K64 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0603DKE1K64 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0603DKE1K64.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0603DKE1K64 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: