Part Details for WF06U1641DTLQ by Walsin Technology Corporation
Overview of WF06U1641DTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U1641DTLQ
WF06U1641DTLQ CAD Models
WF06U1641DTLQ Part Data Attributes
|
WF06U1641DTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U1641DTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 2.006 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.10724 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Qualifications | AEC-Q200 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1640 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06U1641DTLQ
This table gives cross-reference parts and alternative options found for WF06U1641DTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U1641DTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTRC3Y1641 | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1641DTLQ vs AR03DTRC3Y1641 |
AR03DTRC3Y1641N | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U1641DTLQ vs AR03DTRC3Y1641N |
NTRA06D1641CTRQYF | Fixed Resistor, Thin Film, 0.063W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1641DTLQ vs NTRA06D1641CTRQYF |
RNCS0603DTE1K64 | Fixed Resistor, Thin Film, 0.063W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U1641DTLQ vs RNCS0603DTE1K64 |
AR03DTC1641N | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | WF06U1641DTLQ vs AR03DTC1641N |
TFCR0603-16W-E-1641DT | Fixed Resistor, Thin Film, 0.063W, 1640ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06U1641DTLQ vs TFCR0603-16W-E-1641DT |
RN73F1JB1641D | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | WF06U1641DTLQ vs RN73F1JB1641D |
RN73F1JTD1641D | Fixed Resistor, Thin Film, 0.0625W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U1641DTLQ vs RN73F1JTD1641D |
RV060325PPM1K640.5%G | Fixed Resistor, Thin Film, 0.125W, 1640ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | WF06U1641DTLQ vs RV060325PPM1K640.5%G |
NTR06D1641CTRF | Fixed Resistor, Thin Film, 0.063W, 1640ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | WF06U1641DTLQ vs NTR06D1641CTRF |