RNCS0603CTC15K2
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of RNCS0603CTC15K2 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCS0603CTC15K2 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCS0603CTC15K2 by SEI Stackpole Electronics Inc

RNCS0603CTC15K2
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
15200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. RNCS0603CTC15K2
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RNCS0603CTC15K2

This table gives cross-reference parts and alternative options found for RNCS0603CTC15K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603CTC15K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAR060315.2KOHMS0.25%50PPM Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Riedon RNCS0603CTC15K2 vs CAR060315.2KOHMS0.25%50PPM
AR03CTRC2X1522 Fixed Resistor, Thin Film, 0.1W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd RNCS0603CTC15K2 vs AR03CTRC2X1522
RNCS0603CKC15K2 Fixed Resistor, Thin Film, 0.063W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RNCS0603CTC15K2 vs RNCS0603CKC15K2
SF06T1522CALQ Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCS0603CTC15K2 vs SF06T1522CALQ
AR060315K2+-0.25%TCR50 Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh RNCS0603CTC15K2 vs AR060315K2+-0.25%TCR50
AS73G1JB1522C Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation RNCS0603CTC15K2 vs AS73G1JB1522C
RN73G1JTD1522C Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RNCS0603CTC15K2 vs RN73G1JTD1522C
RN06C1522CT1-50 Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics RNCS0603CTC15K2 vs RN06C1522CT1-50
SF06T1522CTL Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCS0603CTC15K2 vs SF06T1522CTL
AR03CPC2X1522 Fixed Resistor, Thin Film, 0.1W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd RNCS0603CTC15K2 vs AR03CPC2X1522

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0603CTC15K2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0603CTC15K2 by SEI Stackpole Electronics Inc

  • Please alert me when RNCS0603CTC15K2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RNCS0603CTC15K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0603CTC15K2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RNCS0603CTC15K2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0603CTC15K2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0603CTC15K2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: