Part Details for CAR060315.2KOHMS0.25%50PPM by Riedon
Overview of CAR060315.2KOHMS0.25%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR060315.2KOHMS0.25%50PPM
CAR060315.2KOHMS0.25%50PPM CAD Models
CAR060315.2KOHMS0.25%50PPM Part Data Attributes
|
CAR060315.2KOHMS0.25%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR060315.2KOHMS0.25%50PPM
Riedon
Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 15200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for CAR060315.2KOHMS0.25%50PPM
This table gives cross-reference parts and alternative options found for CAR060315.2KOHMS0.25%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR060315.2KOHMS0.25%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03CTRC2X1522 | Fixed Resistor, Thin Film, 0.1W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060315.2KOHMS0.25%50PPM vs AR03CTRC2X1522 |
RNCS0603CKC15K2 | Fixed Resistor, Thin Film, 0.063W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | CAR060315.2KOHMS0.25%50PPM vs RNCS0603CKC15K2 |
SF06T1522CALQ | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060315.2KOHMS0.25%50PPM vs SF06T1522CALQ |
AR060315K2+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | CAR060315.2KOHMS0.25%50PPM vs AR060315K2+-0.25%TCR50 |
AS73G1JB1522C | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | CAR060315.2KOHMS0.25%50PPM vs AS73G1JB1522C |
RN73G1JTD1522C | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CAR060315.2KOHMS0.25%50PPM vs RN73G1JTD1522C |
RN06C1522CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | CAR060315.2KOHMS0.25%50PPM vs RN06C1522CT1-50 |
SF06T1522CTL | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060315.2KOHMS0.25%50PPM vs SF06T1522CTL |
AR03CPC2X1522 | Fixed Resistor, Thin Film, 0.1W, 15200ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | CAR060315.2KOHMS0.25%50PPM vs AR03CPC2X1522 |
WF06T1522CTLQ | Fixed Resistor, Thin Film, 0.0625W, 15200ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CAR060315.2KOHMS0.25%50PPM vs WF06T1522CTLQ |