RNCH1206DKC340R
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.33W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCH1206DKC340R by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCH1206DKC340R by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCH1206DKC340R by SEI Stackpole Electronics Inc

RNCH1206DKC340R
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
340 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RNCH1206DKC340R
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.33W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCH1206DKC340R

This table gives cross-reference parts and alternative options found for RNCH1206DKC340R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCH1206DKC340R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HPTF1206-UC-3400DT Fixed Resistor, Thin Film, 0.33W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD RNCH1206DKC340R vs HPTF1206-UC-3400DT
AS1206Q3400D-T5 Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) RNCH1206DKC340R vs AS1206Q3400D-T5
TP0650D3400RCE Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCH1206DKC340R vs TP0650D3400RCE
RP73PG2B340RDTDF Fixed Resistor, Thin Film, 0.33W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity RNCH1206DKC340R vs RP73PG2B340RDTDF
WF12Q3400DTL Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation RNCH1206DKC340R vs WF12Q3400DTL
AR06DBDV3400N Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Viking Tech Corp RNCH1206DKC340R vs AR06DBDV3400N
RNCF1206DTC340R Fixed Resistor, Thin Film, 0.33W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RNCH1206DKC340R vs RNCF1206DTC340R
RTX063400DEP2 Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Ralec RNCH1206DKC340R vs RTX063400DEP2
AR06DTDO3400 Fixed Resistor, Thin Film, 0.3333W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RNCH1206DKC340R vs AR06DTDO3400
TP0650D3400R4E Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd RNCH1206DKC340R vs TP0650D3400R4E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCH1206DKC340R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCH1206DKC340R by SEI Stackpole Electronics Inc

  • Please alert me when RNCH1206DKC340R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCH1206DKC340R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCH1206DKC340R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCH1206DKC340R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCH1206DKC340R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCH1206DKC340R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: