Part Details for WF12Q3400DTL by Walsin Technology Corporation
Overview of WF12Q3400DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Q3400DTL
WF12Q3400DTL CAD Models
WF12Q3400DTL Part Data Attributes
|
WF12Q3400DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Q3400DTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WF12Q3400DTL
This table gives cross-reference parts and alternative options found for WF12Q3400DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Q3400DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06DBDO3400 | Fixed Resistor, Thin Film, 0.3333W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q3400DTL vs AR06DBDO3400 |
CAR1206340OHMS0.5%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | WF12Q3400DTL vs CAR1206340OHMS0.5%50PPMHP |
RP73G2B340RDTD | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12Q3400DTL vs RP73G2B340RDTD |
PR06DTDV3400 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | WF12Q3400DTL vs PR06DTDV3400 |
RN73H2BTTD3400D50 | Fixed Resistor, Metal Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | WF12Q3400DTL vs RN73H2BTTD3400D50 |
RNCF1206DTC340R | Fixed Resistor, Thin Film, 0.33W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WF12Q3400DTL vs RNCF1206DTC340R |
NTRH13D3400DTRF | Fixed Resistor, Thin Film, 0.333W, 340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | WF12Q3400DTL vs NTRH13D3400DTRF |
AR06DTDO3400N | Fixed Resistor, Thin Film, 0.333W, 340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | WF12Q3400DTL vs AR06DTDO3400N |
SF12Q3400DTLA | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Q3400DTL vs SF12Q3400DTLA |
AR06DTRC2V3400N | Fixed Resistor, Thin Film, 0.25W, 340ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | WF12Q3400DTL vs AR06DTRC2V3400N |