Part Details for RNCF2512CTE619K by SEI Stackpole Electronics Inc
Overview of RNCF2512CTE619K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF2512CTE619K
RNCF2512CTE619K CAD Models
RNCF2512CTE619K Part Data Attributes
|
RNCF2512CTE619K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF2512CTE619K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCF2512CTE619K
This table gives cross-reference parts and alternative options found for RNCF2512CTE619K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512CTE619K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225C6193TCE | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RNCF2512CTE619K vs TC1225C6193TCE |
NTRA50C6193CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCF2512CTE619K vs NTRA50C6193CTR1KQYF |
AR2512619K+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RNCF2512CTE619K vs AR2512619K+-0.25%TCR25 |
RNCS2512CTE619K | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RNCF2512CTE619K vs RNCS2512CTE619K |
RN73F3A6193C | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | RNCF2512CTE619K vs RN73F3A6193C |
PR12CTC6193 | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCF2512CTE619K vs PR12CTC6193 |
AR12CTRC3U6193N | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCF2512CTE619K vs AR12CTRC3U6193N |
RN25C6193CT4-25 | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RNCF2512CTE619K vs RN25C6193CT4-25 |
NTRA50C6193CTRQYF | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCF2512CTE619K vs NTRA50C6193CTRQYF |
TC1225C6193E4E | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RNCF2512CTE619K vs TC1225C6193E4E |