Part Details for RN73F3A6193C by MERITEK Electronics Corporation
Overview of RN73F3A6193C by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73F3A6193C
RN73F3A6193C CAD Models
RN73F3A6193C Part Data Attributes
|
RN73F3A6193C
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RN73F3A6193C
MERITEK Electronics Corporation
Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN73F3A6193C
This table gives cross-reference parts and alternative options found for RN73F3A6193C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73F3A6193C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC1225C6193TCE | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3A6193C vs TC1225C6193TCE |
NTRA50C6193CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73F3A6193C vs NTRA50C6193CTR1KQYF |
AR2512619K+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | RN73F3A6193C vs AR2512619K+-0.25%TCR25 |
RNCS2512CTE619K | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73F3A6193C vs RNCS2512CTE619K |
RNCF2512CTE619K | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RN73F3A6193C vs RNCF2512CTE619K |
PR12CTC6193 | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RN73F3A6193C vs PR12CTC6193 |
AR12CTRC3U6193N | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RN73F3A6193C vs AR12CTRC3U6193N |
RN25C6193CT4-25 | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RN73F3A6193C vs RN25C6193CT4-25 |
NTRA50C6193CTRQYF | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RN73F3A6193C vs NTRA50C6193CTRQYF |
TC1225C6193E4E | Fixed Resistor, Thin Film, 0.5W, 619000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RN73F3A6193C vs TC1225C6193E4E |