RNCF16T92940.5%I
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RNCF16T92940.5%I by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCF16T92940.5%I by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCF16T92940.5%I by SEI Stackpole Electronics Inc

RNCF16T92940.5%I
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RNCF
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
294 Ω
Resistor Type
FIXED RESISTOR
Series
RNC16(.5%,25/50TC)
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RNCF16T92940.5%I
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RNCF16T92940.5%I

This table gives cross-reference parts and alternative options found for RNCF16T92940.5%I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF16T92940.5%I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMT06R-294R-D25 Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, RFE International Inc RNCF16T92940.5%I vs RMT06R-294R-D25
TC03G2940DT Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RNCF16T92940.5%I vs TC03G2940DT
RNC16T92940.5%R Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RNCF16T92940.5%I vs RNC16T92940.5%R
FC0603E2940DTTS Res,SMT,Thin Film,294 Ohms,50WV,.5% +/-Tol,-25,25ppm TC,0603 Case Vishay Intertechnologies RNCF16T92940.5%I vs FC0603E2940DTTS
FC0603E2940DTBSTF Fixed Resistor, Thin Film, 0.125W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 Vishay Intertechnologies RNCF16T92940.5%I vs FC0603E2940DTBSTF
FC0603E2940DTT1 Res,SMT,Thin Film,294 Ohms,50WV,.5% +/-Tol,-25,25ppm TC,0603 Case Vishay Intertechnologies RNCF16T92940.5%I vs FC0603E2940DTT1
RP73F1J294RDTN Fixed Resistor, Thin Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 TE Connectivity RNCF16T92940.5%I vs RP73F1J294RDTN
PCF-W0603R-03-2940-D-P-LT RESISTOR, THIN FILM, 0.0625W, 0.5%, 25ppm, 294ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Resistors RNCF16T92940.5%I vs PCF-W0603R-03-2940-D-P-LT
FC0603E2940DBT0 Fixed Resistor, Thin Film, 0.125W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RNCF16T92940.5%I vs FC0603E2940DBT0
TC03G2940DB Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd RNCF16T92940.5%I vs TC03G2940DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF16T92940.5%I by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF16T92940.5%I by SEI Stackpole Electronics Inc

  • Please alert me when RNCF16T92940.5%I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF16T92940.5%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF16T92940.5%I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF16T92940.5%I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF16T92940.5%I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF16T92940.5%I by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: