FC0603E2940DTBSTF
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603

Overview of FC0603E2940DTBSTF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Renewable Energy Robotics and Drones

CAD Models for FC0603E2940DTBSTF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC0603E2940DTBSTF by Vishay Intertechnologies

FC0603E2940DTBSTF
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
1.626 mm
Package Style
SMT
Package Width
0.813 mm
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
294 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. FC0603E2940DTBSTF
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603
    VS

Alternate Parts for FC0603E2940DTBSTF

This table gives cross-reference parts and alternative options found for FC0603E2940DTBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0603E2940DTBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FC0603E2940DTBSBS Fixed Resistor, Thin Film, 0.125W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies FC0603E2940DTBSTF vs FC0603E2940DTBSBS
RNCF16T92940.5%I Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FC0603E2940DTBSTF vs RNCF16T92940.5%I
TD03G2940DB Fixed Resistor, Thin Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd FC0603E2940DTBSTF vs TD03G2940DB
TC03G2940DB Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd FC0603E2940DTBSTF vs TC03G2940DB
RP73F1J294RDTN Fixed Resistor, Thin Film, 0.1W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 TE Connectivity FC0603E2940DTBSTF vs RP73F1J294RDTN
RNCW0603DTE294R Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FC0603E2940DTBSTF vs RNCW0603DTE294R
RNCF16T92940.5%R Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc FC0603E2940DTBSTF vs RNCF16T92940.5%R
RMT06R-294R-D25 Fixed Resistor, Thin Film, 0.063W, 294ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, RFE International Inc FC0603E2940DTBSTF vs RMT06R-294R-D25
TC03G2940DT Fixed Resistor, Thin Film, 0.0625W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Fenghua (HK) Electronics Ltd FC0603E2940DTBSTF vs TC03G2940DT
FC0603E2940DBT0 Fixed Resistor, Thin Film, 0.125W, 294ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies FC0603E2940DTBSTF vs FC0603E2940DBT0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC0603E2940DTBSTF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC0603E2940DTBSTF by Vishay Intertechnologies

  • Please alert me when FC0603E2940DTBSTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC0603E2940DTBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC0603E2940DTBSTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC0603E2940DTBSTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC0603E2940DTBSTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC0603E2940DTBSTF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: