Part Details for RNCF1210ATS470R by SEI Stackpole Electronics Inc
Overview of RNCF1210ATS470R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1210ATS470R
RNCF1210ATS470R CAD Models
RNCF1210ATS470R Part Data Attributes
|
RNCF1210ATS470R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1210ATS470R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 470ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1210ATS470R
This table gives cross-reference parts and alternative options found for RNCF1210ATS470R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1210ATS470R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D2E470RATG | Fixed Resistor, Thin Film, 0.3W, 470ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210ATS470R vs RP73D2E470RATG |
RP73D2E470RBTDF | Fixed Resistor, Thin Film, 0.3W, 470ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210ATS470R vs RP73D2E470RBTDF |
RP73D2E470RATDF | Fixed Resistor, Thin Film, 0.3W, 470ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | RNCF1210ATS470R vs RP73D2E470RATDF |
RTX124700BCP3 | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Ralec | RNCF1210ATS470R vs RTX124700BCP3 |
RTX124700BCP4 | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Ralec | RNCF1210ATS470R vs RTX124700BCP4 |
PRC1210TTC15O470R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 470ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Precision Resistive Products Inc | RNCF1210ATS470R vs PRC1210TTC15O470R+-0.05% |
PRC1210TC15O470R+-0.05% | Fixed Resistor, Thin Film, 0.3333W, 470ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Precision Resistive Products Inc | RNCF1210ATS470R vs PRC1210TC15O470R+-0.05% |
AR13ABNO4700 | Fixed Resistor, Thin Film, 0.3333W, 470ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCF1210ATS470R vs AR13ABNO4700 |
AR13BBNO4700 | Fixed Resistor, Thin Film, 0.3333W, 470ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCF1210ATS470R vs AR13BBNO4700 |
NTRH15B4700NTRF | Fixed Resistor, Thin Film, 0.333W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | NIC Components Corp | RNCF1210ATS470R vs NTRH15B4700NTRF |