Part Details for RP73D2E470RATG by TE Connectivity
Overview of RP73D2E470RATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73D2E470RATG
RP73D2E470RATG CAD Models
RP73D2E470RATG Part Data Attributes
|
RP73D2E470RATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73D2E470RATG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 470ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73D2E470RATG
This table gives cross-reference parts and alternative options found for RP73D2E470RATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73D2E470RATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC1210TC15470R+/-0.1% | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Precision Resistive Products Inc | RP73D2E470RATG vs PRC1210TC15470R+/-0.1% |
NTRH15B4700NTRF | Fixed Resistor, Thin Film, 0.333W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | NIC Components Corp | RP73D2E470RATG vs NTRH15B4700NTRF |
AR13BTNO4700N | Fixed Resistor, Thin Film, 0.333W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | Viking Tech Corp | RP73D2E470RATG vs AR13BTNO4700N |
RTX124700BCP2 | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Ralec | RP73D2E470RATG vs RTX124700BCP2 |
RP73D2E470RBTDF | Fixed Resistor, Thin Film, 0.3W, 470ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73D2E470RATG vs RP73D2E470RBTDF |
AR13ATNO4700N | Fixed Resistor, Thin Film, 0.333W, 470ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 1209, | Viking Tech Corp | RP73D2E470RATG vs AR13ATNO4700N |
RTX124700BCP4 | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Ralec | RP73D2E470RATG vs RTX124700BCP4 |
RNCF1210ATS470R | Fixed Resistor, Thin Film, 0.33W, 470ohm, 200V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73D2E470RATG vs RNCF1210ATS470R |
RTX124700BCP3 | Fixed Resistor, Thin Film, 0.25W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1210, | Ralec | RP73D2E470RATG vs RTX124700BCP3 |
PRC1210TTC15O470R+-0.1% | Fixed Resistor, Thin Film, 0.3333W, 470ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 1209, | Precision Resistive Products Inc | RP73D2E470RATG vs PRC1210TTC15O470R+-0.1% |