-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCF1206TKY10K0CT-ND
|
DigiKey | RES SMD 10K OHM 0.01% 1/4W 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21464 In Stock |
|
$0.8424 / $2.2200 | Buy Now |
DISTI #
RNCF1206TKY10K0
|
Avnet Americas | RNCF Precision Thin Film Chip Resistor 1206 Size 10K Ohm 0.01% 0.25 W 5 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: RNCF1206TKY10K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.9152 / $1.0010 | Buy Now |
DISTI #
708-RNCF1206TKY10K0
|
Mouser Electronics | Thin Film Resistors - SMD 10KOhms 1206 5ppm 0.01% Precision AEC-Q200 RoHS: Compliant | 1227 |
|
$0.8270 / $2.0200 | Buy Now |
DISTI #
V72:2272_06905104
|
Arrow Electronics | Res Thin Film 1206 10K Ohm 0.01% 0.25W(1/4W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2316 Container: Cut Strips | Americas - 1 |
|
$0.9598 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 10kOhm 1206 5 ppm 0.01% Precision RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9200 / $0.9550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10000 Factory Stock |
|
$0.8720 / $1.0210 | Buy Now |
DISTI #
27463340
|
Verical | Res Thin Film 1206 10K Ohm 0.01% 0.25W(1/4W) ±5ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 10000 |
|
$3.2230 / $3.7528 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 10000OHM, 200V, 0.01% +/-TOL, 5PPM/CEL, SURFACE MOUNT, 1206 | 50 |
|
$1.2400 / $1.5500 | Buy Now |
|
NAC | RESISTOR PRECISION, 10 Kohm, 1206, 0.01%, 5 ppm - Thin Film - Precision RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$1.7875 / $2.3830 | Buy Now |
|
PUI | Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCF1206TKY10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206TKY10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RNCF1206TKY10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206TKY10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-PV-1002ELF | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206TKY10K0 vs CRT1206-PV-1002ELF |
TF06D1002TB | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TKY10K0 vs TF06D1002TB |
TF06D1002TT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | RNCF1206TKY10K0 vs TF06D1002TT |
RT1206LRA1010KL | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TKY10K0 vs RT1206LRA1010KL |
AR06TTSV1002N | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | RNCF1206TKY10K0 vs AR06TTSV1002N |
RNCF1206TTY10K0 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCF1206TKY10K0 vs RNCF1206TTY10K0 |
RT1206LRA0710KL | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206TKY10K0 vs RT1206LRA0710KL |
AR06TTSV1002 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206TKY10K0 vs AR06TTSV1002 |
CAR120610KOHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | RNCF1206TKY10K0 vs CAR120610KOHMS0.01%5PPMHP |
HPTF1206-TP-1002UT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206TKY10K0 vs HPTF1206-TP-1002UT |