Part Details for AR06TTSV1002N by Viking Tech Corp
Overview of AR06TTSV1002N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06TTSV1002N
AR06TTSV1002N CAD Models
AR06TTSV1002N Part Data Attributes
|
AR06TTSV1002N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06TTSV1002N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 200 V |
Alternate Parts for AR06TTSV1002N
This table gives cross-reference parts and alternative options found for AR06TTSV1002N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06TTSV1002N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-PV-1002ELF | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06TTSV1002N vs CRT1206-PV-1002ELF |
TF06D1002TB | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TTSV1002N vs TF06D1002TB |
TF06D1002TT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | AR06TTSV1002N vs TF06D1002TT |
RT1206LRA1010KL | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06TTSV1002N vs RT1206LRA1010KL |
RNCF1206TKY10K0 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06TTSV1002N vs RNCF1206TKY10K0 |
RNCF1206TTY10K0 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06TTSV1002N vs RNCF1206TTY10K0 |
RT1206LRA0710KL | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06TTSV1002N vs RT1206LRA0710KL |
AR06TTSV1002 | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06TTSV1002N vs AR06TTSV1002 |
CAR120610KOHMS0.01%5PPMHP | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06TTSV1002N vs CAR120610KOHMS0.01%5PPMHP |
HPTF1206-TP-1002UT | Fixed Resistor, Thin Film, 0.25W, 10000ohm, 200V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06TTSV1002N vs HPTF1206-TP-1002UT |