Part Details for RNCF1206FTC32R4 by SEI Stackpole Electronics Inc
Overview of RNCF1206FTC32R4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206FTC32R4
RNCF1206FTC32R4 CAD Models
RNCF1206FTC32R4 Part Data Attributes
|
RNCF1206FTC32R4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FTC32R4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 32.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206FTC32R4
This table gives cross-reference parts and alternative options found for RNCF1206FTC32R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FTC32R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B32R4FTDF | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FTC32R4 vs RP73G2B32R4FTDF |
AR06FTDO32R4 | Fixed Resistor, Thin Film, 0.3333W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206FTC32R4 vs AR06FTDO32R4 |
RT1206FRE1032R4L | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RNCF1206FTC32R4 vs RT1206FRE1032R4L |
RP73PG2B32R4FTDF | Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FTC32R4 vs RP73PG2B32R4FTDF |
RP73G2B32R4FTG | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FTC32R4 vs RP73G2B32R4FTG |
TP0650F324JT5E | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCF1206FTC32R4 vs TP0650F324JT5E |
AS1206Q32R4F-T5 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RNCF1206FTC32R4 vs AS1206Q32R4F-T5 |
AR06FTDV32R4 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206FTC32R4 vs AR06FTDV32R4 |
RN73H2BTTD32R4F50 | Fixed Resistor, Metal Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RNCF1206FTC32R4 vs RN73H2BTTD32R4F50 |
ARG06FTD32R4 | Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206FTC32R4 vs ARG06FTD32R4 |