ARG06FTD32R4
Viking Tech Corp
Description: Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of ARG06FTD32R4 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ARG06FTD32R4 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ARG06FTD32R4 by Viking Tech Corp

ARG06FTD32R4
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
32.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. ARG06FTD32R4
    Viking Tech Corp
    Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for ARG06FTD32R4

This table gives cross-reference parts and alternative options found for ARG06FTD32R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARG06FTD32R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RNCF1206FTC32R4 Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc ARG06FTD32R4 vs RNCF1206FTC32R4
RP73G2B32R4FTDF Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity ARG06FTD32R4 vs RP73G2B32R4FTDF
AR06FTDO32R4 Fixed Resistor, Thin Film, 0.3333W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ARG06FTD32R4 vs AR06FTDO32R4
RT1206FRE1032R4L Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation ARG06FTD32R4 vs RT1206FRE1032R4L
RP73PG2B32R4FTDF Fixed Resistor, Thin Film, 0.33W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity ARG06FTD32R4 vs RP73PG2B32R4FTDF
RP73G2B32R4FTG Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 TE Connectivity ARG06FTD32R4 vs RP73G2B32R4FTG
TP0650F324JT5E Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd ARG06FTD32R4 vs TP0650F324JT5E
AS1206Q32R4F-T5 Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) ARG06FTD32R4 vs AS1206Q32R4F-T5
AR06FTDV32R4 Fixed Resistor, Thin Film, 0.25W, 32.4ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp ARG06FTD32R4 vs AR06FTDV32R4
RN73H2BTTD32R4F50 Fixed Resistor, Metal Film, 0.25W, 32.4ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc ARG06FTD32R4 vs RN73H2BTTD32R4F50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ARG06FTD32R4 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ARG06FTD32R4 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of ARG06FTD32R4 would you like to use for your alert(s)?
  • Please alert me when ARG06FTD32R4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ARG06FTD32R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ARG06FTD32R4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ARG06FTD32R4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ARG06FTD32R4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ARG06FTD32R4 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: