Part Details for RNCF1206FKT178K by SEI Stackpole Electronics Inc
Overview of RNCF1206FKT178K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCF1206FKT178K
RNCF1206FKT178K CAD Models
RNCF1206FKT178K Part Data Attributes
|
RNCF1206FKT178K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCF1206FKT178K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RNCF1206FKT178K
This table gives cross-reference parts and alternative options found for RNCF1206FKT178K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF1206FKT178K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FW-1783ELF | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | RNCF1206FKT178K vs CRT1206-FW-1783ELF |
RT1206FRB13178KL | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RNCF1206FKT178K vs RT1206FRB13178KL |
RP73C2B178KFTDG | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCF1206FKT178K vs RP73C2B178KFTDG |
AR06FBBV1783 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206FKT178K vs AR06FBBV1783 |
CRT1206-FW-1783EAS | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RNCF1206FKT178K vs CRT1206-FW-1783EAS |
AR06FTBV1783 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RNCF1206FKT178K vs AR06FTBV1783 |
WF12W1783FALQ | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206FKT178K vs WF12W1783FALQ |
WF12W1783FTLQ | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCF1206FKT178K vs WF12W1783FTLQ |
RN73H2BTTD1783F10 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RNCF1206FKT178K vs RN73H2BTTD1783F10 |
HPTF1206-TN-1783FT | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCF1206FKT178K vs HPTF1206-TN-1783FT |