Part Details for CRT1206-FW-1783EAS by Bourns Inc
Overview of CRT1206-FW-1783EAS by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT1206-FW-1783EAS
CRT1206-FW-1783EAS CAD Models
CRT1206-FW-1783EAS Part Data Attributes
|
CRT1206-FW-1783EAS
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT1206-FW-1783EAS
Bourns Inc
Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRT1206-FW-1783EAS
This table gives cross-reference parts and alternative options found for CRT1206-FW-1783EAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT1206-FW-1783EAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-FW-1783ELF | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 150V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | CRT1206-FW-1783EAS vs CRT1206-FW-1783ELF |
RNCF1206FKT178K | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | CRT1206-FW-1783EAS vs RNCF1206FKT178K |
RT1206FRB13178KL | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRT1206-FW-1783EAS vs RT1206FRB13178KL |
RP73C2B178KFTDG | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | TE Connectivity | CRT1206-FW-1783EAS vs RP73C2B178KFTDG |
AR06FBBV1783 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FW-1783EAS vs AR06FBBV1783 |
AR06FTBV1783 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRT1206-FW-1783EAS vs AR06FTBV1783 |
WF12W1783FALQ | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-FW-1783EAS vs WF12W1783FALQ |
WF12W1783FTLQ | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRT1206-FW-1783EAS vs WF12W1783FTLQ |
RN73H2BTTD1783F10 | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRT1206-FW-1783EAS vs RN73H2BTTD1783F10 |
HPTF1206-TN-1783FT | Fixed Resistor, Thin Film, 0.25W, 178000ohm, 200V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | CRT1206-FW-1783EAS vs HPTF1206-TN-1783FT |